



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.70700 | £17.07 |
| 30 | £1.51833 | £45.55 |
| 50 | £1.44260 | £72.13 |
| 100 | £1.35020 | £135.02 |
| 250 | £1.24452 | £311.13 |
| 500 | £1.17552 | £587.76 |
| 1,000 | £1.11474 | £1,114.74 |
| 2,500 | £1.04542 | £2,613.55 |
| 5,000 | £1.00282 | £5,014.10 |
| Unit Price without VAT: | £1.70700 |
|---|---|
| Unit Price with VAT: | £2.04840 |











