



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.74300 | £17.43 |
| 30 | £1.55000 | £46.50 |
| 50 | £1.47280 | £73.64 |
| 100 | £1.37850 | £137.85 |
| 250 | £1.27088 | £317.72 |
| 500 | £1.20058 | £600.29 |
| 1,000 | £1.13867 | £1,138.67 |
| 2,500 | £1.06806 | £2,670.15 |
| 5,000 | £1.02619 | £5,130.95 |
| Unit Price without VAT: | £1.74300 |
|---|---|
| Unit Price with VAT: | £2.09160 |











