



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £2.30900 | £23.09 |
| 30 | £2.05967 | £61.79 |
| 50 | £1.95960 | £97.98 |
| 100 | £1.83780 | £183.78 |
| 250 | £1.69864 | £424.66 |
| 500 | £1.60778 | £803.89 |
| 1,000 | £1.52777 | £1,527.77 |
| 2,500 | £1.43654 | £3,591.35 |
| 5,000 | £1.41080 | £7,054.00 |
| Unit Price without VAT: | £2.30900 |
|---|---|
| Unit Price with VAT: | £2.77080 |











