



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £2.32100 | £23.21 |
| 30 | £2.07133 | £62.14 |
| 50 | £1.97060 | £98.53 |
| 100 | £1.84810 | £184.81 |
| 250 | £1.70828 | £427.07 |
| 500 | £1.61694 | £808.47 |
| 1,000 | £1.53653 | £1,536.53 |
| 2,500 | £1.44485 | £3,612.12 |
| 5,000 | £1.41955 | £7,097.75 |
| Unit Price without VAT: | £2.32100 |
|---|---|
| Unit Price with VAT: | £2.78520 |











