



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.98400 | £9.84 |
| 30 | £0.87100 | £26.13 |
| 50 | £0.82520 | £41.26 |
| 100 | £0.76940 | £76.94 |
| 250 | £0.70572 | £176.43 |
| 500 | £0.66406 | £332.03 |
| 1,000 | £0.62735 | £627.35 |
| 2,500 | £0.58545 | £1,463.62 |
| 5,000 | £0.55814 | £2,790.70 |
| Unit Price without VAT: | £0.98400 |
|---|---|
| Unit Price with VAT: | £1.18080 |











