



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.87400 | £8.74 |
| 30 | £0.80833 | £24.25 |
| 50 | £0.78000 | £39.00 |
| 100 | £0.74260 | £74.26 |
| 250 | £0.69604 | £174.01 |
| 500 | £0.66284 | £331.42 |
| 1,000 | £0.63118 | £631.18 |
| 2,500 | £0.59168 | £1,479.20 |
| 5,000 | £0.56346 | £2,817.30 |
| Unit Price without VAT: | £0.87400 |
|---|---|
| Unit Price with VAT: | £1.04880 |











