



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.91500 | £9.15 |
| 30 | £0.84733 | £25.42 |
| 50 | £0.81720 | £40.86 |
| 100 | £0.77810 | £77.81 |
| 250 | £0.72940 | £182.35 |
| 500 | £0.69452 | £347.26 |
| 1,000 | £0.66138 | £661.38 |
| 2,500 | £0.61998 | £1,549.95 |
| 5,000 | £0.59041 | £2,952.05 |
| Unit Price without VAT: | £0.91500 |
|---|---|
| Unit Price with VAT: | £1.09800 |











