



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.94200 | £19.42 |
| 30 | £1.79633 | £53.89 |
| 50 | £1.73260 | £86.63 |
| 100 | £1.64980 | £164.98 |
| 250 | £1.54640 | £386.60 |
| 500 | £1.47262 | £736.31 |
| 1,000 | £1.40236 | £1,402.36 |
| 2,500 | £1.31464 | £3,286.60 |
| 5,000 | £1.25196 | £6,259.80 |
| Unit Price without VAT: | £1.94200 |
|---|---|
| Unit Price with VAT: | £2.33040 |











