



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.88300 | £8.83 |
| 30 | £0.81733 | £24.52 |
| 50 | £0.78840 | £39.42 |
| 100 | £0.75070 | £75.07 |
| 250 | £0.70372 | £175.93 |
| 500 | £0.67010 | £335.05 |
| 1,000 | £0.63811 | £638.11 |
| 2,500 | £0.59817 | £1,495.42 |
| 5,000 | £0.56964 | £2,848.20 |
| Unit Price without VAT: | £0.88300 |
|---|---|
| Unit Price with VAT: | £1.05960 |











