



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.97600 | £19.76 |
| 30 | £1.82800 | £54.84 |
| 50 | £1.76320 | £88.16 |
| 100 | £1.67900 | £167.90 |
| 250 | £1.57380 | £393.45 |
| 500 | £1.49868 | £749.34 |
| 1,000 | £1.42718 | £1,427.18 |
| 2,500 | £1.33791 | £3,344.77 |
| 5,000 | £1.27412 | £6,370.60 |
| Unit Price without VAT: | £1.97600 |
|---|---|
| Unit Price with VAT: | £2.37120 |











