



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.80800 | £8.08 |
| 30 | £0.74800 | £22.44 |
| 50 | £0.72160 | £36.08 |
| 100 | £0.68710 | £68.71 |
| 250 | £0.64404 | £161.01 |
| 500 | £0.61326 | £306.63 |
| 1,000 | £0.58399 | £583.99 |
| 2,500 | £0.54743 | £1,368.57 |
| 5,000 | £0.52132 | £2,606.60 |
| Unit Price without VAT: | £0.80800 |
|---|---|
| Unit Price with VAT: | £0.96960 |











