



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.87100 | £18.71 |
| 30 | £1.73167 | £51.95 |
| 50 | £1.67040 | £83.52 |
| 100 | £1.59050 | £159.05 |
| 250 | £1.49088 | £372.72 |
| 500 | £1.41972 | £709.86 |
| 1,000 | £1.35199 | £1,351.99 |
| 2,500 | £1.26741 | £3,168.52 |
| 5,000 | £1.20698 | £6,034.90 |
| Unit Price without VAT: | £1.87100 |
|---|---|
| Unit Price with VAT: | £2.24520 |











