



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.78000 | £7.80 |
| 30 | £0.68867 | £20.66 |
| 50 | £0.65180 | £32.59 |
| 100 | £0.60680 | £60.68 |
| 250 | £0.55532 | £138.83 |
| 500 | £0.52172 | £260.86 |
| 1,000 | £0.49208 | £492.08 |
| 2,500 | £0.45825 | £1,145.62 |
| 5,000 | £0.43619 | £2,180.95 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |











