



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.76600 | £7.66 |
| 30 | £0.67600 | £20.28 |
| 50 | £0.63960 | £31.98 |
| 100 | £0.59540 | £59.54 |
| 250 | £0.54488 | £136.22 |
| 500 | £0.51180 | £255.90 |
| 1,000 | £0.48266 | £482.66 |
| 2,500 | £0.44940 | £1,123.50 |
| 5,000 | £0.42772 | £2,138.60 |
| Unit Price without VAT: | £0.76600 |
|---|---|
| Unit Price with VAT: | £0.91920 |











