



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.56100 | £5.61 |
| 30 | £0.49367 | £14.81 |
| 50 | £0.46660 | £23.33 |
| 100 | £0.43340 | £43.34 |
| 250 | £0.39552 | £98.88 |
| 500 | £0.37074 | £185.37 |
| 1,000 | £0.34887 | £348.87 |
| 2,500 | £0.32390 | £809.75 |
| 5,000 | £0.30762 | £1,538.10 |
| Unit Price without VAT: | £0.56100 |
|---|---|
| Unit Price with VAT: | £0.67320 |











