



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.60000 | £6.00 |
| 30 | £0.55500 | £16.65 |
| 50 | £0.53520 | £26.76 |
| 100 | £0.50950 | £50.95 |
| 250 | £0.47764 | £119.41 |
| 500 | £0.45482 | £227.41 |
| 1,000 | £0.43309 | £433.09 |
| 2,500 | £0.40598 | £1,014.95 |
| 5,000 | £0.38661 | £1,933.05 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |











