



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.67000 | £6.70 |
| 30 | £0.59067 | £17.72 |
| 50 | £0.55860 | £27.93 |
| 100 | £0.51960 | £51.96 |
| 250 | £0.47484 | £118.71 |
| 500 | £0.44562 | £222.81 |
| 1,000 | £0.41987 | £419.87 |
| 2,500 | £0.39046 | £976.15 |
| 5,000 | £0.37128 | £1,856.40 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |











