



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.71500 | £7.15 |
| 30 | £0.63033 | £18.91 |
| 50 | £0.59640 | £29.82 |
| 100 | £0.55490 | £55.49 |
| 250 | £0.50748 | £126.87 |
| 500 | £0.47648 | £238.24 |
| 1,000 | £0.44913 | £449.13 |
| 2,500 | £0.41792 | £1,044.80 |
| 5,000 | £0.39757 | £1,987.85 |
| Unit Price without VAT: | £0.71500 |
|---|---|
| Unit Price with VAT: | £0.85800 |











