



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.52300 | £5.23 |
| 30 | £0.46000 | £13.80 |
| 50 | £0.43460 | £21.73 |
| 100 | £0.40340 | £40.34 |
| 250 | £0.36792 | £91.98 |
| 500 | £0.34470 | £172.35 |
| 1,000 | £0.32422 | £324.22 |
| 2,500 | £0.30083 | £752.07 |
| 5,000 | £0.28556 | £1,427.80 |
| Unit Price without VAT: | £0.52300 |
|---|---|
| Unit Price with VAT: | £0.62760 |











