



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.57700 | £5.77 |
| 30 | £0.50800 | £15.24 |
| 50 | £0.48020 | £24.01 |
| 100 | £0.44620 | £44.62 |
| 250 | £0.40728 | £101.82 |
| 500 | £0.38182 | £190.91 |
| 1,000 | £0.35937 | £359.37 |
| 2,500 | £0.33374 | £834.35 |
| 5,000 | £0.31703 | £1,585.15 |
| Unit Price without VAT: | £0.57700 |
|---|---|
| Unit Price with VAT: | £0.69240 |











