



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.64300 | £6.43 |
| 30 | £0.56700 | £17.01 |
| 50 | £0.53620 | £26.81 |
| 100 | £0.49860 | £49.86 |
| 250 | £0.45552 | £113.88 |
| 500 | £0.42736 | £213.68 |
| 1,000 | £0.40255 | £402.55 |
| 2,500 | £0.37422 | £935.55 |
| 5,000 | £0.35574 | £1,778.70 |
| Unit Price without VAT: | £0.64300 |
|---|---|
| Unit Price with VAT: | £0.77160 |











