



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.69600 | £6.96 |
| 30 | £0.61400 | £18.42 |
| 50 | £0.58080 | £29.04 |
| 100 | £0.54040 | £54.04 |
| 250 | £0.49408 | £123.52 |
| 500 | £0.46378 | £231.89 |
| 1,000 | £0.43708 | £437.08 |
| 2,500 | £0.40661 | £1,016.53 |
| 5,000 | £0.38674 | £1,933.70 |
| Unit Price without VAT: | £0.69600 |
|---|---|
| Unit Price with VAT: | £0.83520 |











