



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.59500 | £5.95 |
| 30 | £0.55100 | £16.53 |
| 50 | £0.53140 | £26.57 |
| 100 | £0.50600 | £50.60 |
| 250 | £0.47420 | £118.55 |
| 500 | £0.45156 | £225.78 |
| 1,000 | £0.42998 | £429.98 |
| 2,500 | £0.40306 | £1,007.65 |
| 5,000 | £0.38383 | £1,919.15 |
| Unit Price without VAT: | £0.59500 |
|---|---|
| Unit Price with VAT: | £0.71400 |











