0019092029 | |
---|---|
DigiKey Part Number | WM4382-ND |
Manufacturer | |
Manufacturer Product Number | 0019092029 |
Description | CONN PLUG HSG 2POS 6.71MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019092029 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.264" (6.71mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | £0.34000 | £0.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.34000 | £0.34 |
10 | £0.27700 | £2.77 |
25 | £0.25560 | £6.39 |
50 | £0.24020 | £12.01 |
100 | £0.22590 | £22.59 |
250 | £0.20832 | £52.08 |
500 | £0.19586 | £97.93 |
1,000 | £0.18420 | £184.20 |
2,500 | £0.16982 | £424.55 |
Unit Price without VAT: | £0.34000 |
---|---|
Unit Price with VAT: | £0.40800 |