Image for 0016020139 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020139

DigiKey Part Number
0016020139-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0016020139
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types