0015911402 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £1.29098
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 737
Unit Price: £2.47000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,508
Unit Price: £2.15000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7,472
Unit Price: £1.21000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.14000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,126
Unit Price: £1.66000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 72
Unit Price: £1.88000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £1.59543
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £1.94000
Datasheet
Connector Header Surface Mount 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015911402

DigiKey Part Number
0015911402-ND
Manufacturer
Manufacturer Product Number
0015911402
Description
CONN HEADER SMD 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0015911402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.