


0015251403 | |
|---|---|
DigiKey Part Number | 900-0015251403-ND |
Manufacturer | |
Manufacturer Product Number | 0015251403 |
Description | CONN STRAIN RELIEF 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Strain Relief For QF 50 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
Number of Positions | 40 | |
For Use With/Related Products | QF 50 Series | |
Features | - | |
Base Product Number |

