Connector Header Through Hole 66 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010897661

DigiKey Part Number
WM50022-66-ND
Manufacturer
Manufacturer Product Number
0010897661
Description
CONN HEADER VERT 66POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 66 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897661 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
0.437" (11.10mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.73000£3.73
10£2.86700£28.67
100£2.29280£229.28
500£2.01274£1,006.37
1,000£1.91536£1,915.36
Manufacturers Standard Package
Unit Price without VAT:£3.73000
Unit Price with VAT:£4.47600
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 21900
Unit Price: £3.64000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1961
Unit Price: £0.42000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2215
Unit Price: £0.51000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 587
Unit Price: £0.60000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1064
Unit Price: £0.69000