
0010112013 | |
|---|---|
DigiKey Part Number | 900-0010112013-ND |
Manufacturer | |
Manufacturer Product Number | 0010112013 |
Description | CONN RCPT HSG 1POS HI PRESS |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle White |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |





