Image for 0010012019 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010012019

DigiKey Part Number
0010012019-ND
Manufacturer
Manufacturer Product Number
0010012019
Description
CONN RCPT HSNG .100 1POS
Customer Reference
Detailed Description
1 Position Rectangular Housing Connector Receptacle White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Color
White
Connector Type
Note
Contacts Sold Separately
Contact Type
Non-Gendered
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.