



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.62200 | £6.22 |
| 30 | £0.57467 | £17.24 |
| 50 | £0.55440 | £27.72 |
| 100 | £0.52790 | £52.79 |
| 250 | £0.49476 | £123.69 |
| 500 | £0.47114 | £235.57 |
| 1,000 | £0.44863 | £448.63 |
| 2,500 | £0.42054 | £1,051.35 |
| 5,000 | £0.40048 | £2,002.40 |
| Unit Price without VAT: | £0.62200 |
|---|---|
| Unit Price with VAT: | £0.74640 |











