



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.61600 | £6.16 |
| 30 | £0.57000 | £17.10 |
| 50 | £0.54980 | £27.49 |
| 100 | £0.52340 | £52.34 |
| 250 | £0.49056 | £122.64 |
| 500 | £0.46714 | £233.57 |
| 1,000 | £0.44483 | £444.83 |
| 2,500 | £0.41698 | £1,042.45 |
| 5,000 | £0.39709 | £1,985.45 |
| Unit Price without VAT: | £0.61600 |
|---|---|
| Unit Price with VAT: | £0.73920 |











