



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.60900 | £6.09 |
| 30 | £0.56300 | £16.89 |
| 50 | £0.54300 | £27.15 |
| 100 | £0.51700 | £51.70 |
| 250 | £0.48464 | £121.16 |
| 500 | £0.46146 | £230.73 |
| 1,000 | £0.43944 | £439.44 |
| 2,500 | £0.41192 | £1,029.80 |
| 5,000 | £0.39227 | £1,961.35 |
| Unit Price without VAT: | £0.60900 |
|---|---|
| Unit Price with VAT: | £0.73080 |











