



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.61000 | £6.10 |
| 30 | £0.56467 | £16.94 |
| 50 | £0.54460 | £27.23 |
| 100 | £0.51850 | £51.85 |
| 250 | £0.48600 | £121.50 |
| 500 | £0.46280 | £231.40 |
| 1,000 | £0.44070 | £440.70 |
| 2,500 | £0.41311 | £1,032.77 |
| 5,000 | £0.39340 | £1,967.00 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |











