



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.48100 | £4.81 |
| 30 | £0.44467 | £13.34 |
| 50 | £0.42900 | £21.45 |
| 100 | £0.40840 | £40.84 |
| 250 | £0.38284 | £95.71 |
| 500 | £0.36454 | £182.27 |
| 1,000 | £0.34713 | £347.13 |
| 2,500 | £0.32539 | £813.48 |
| 5,000 | £0.30987 | £1,549.35 |
| Unit Price without VAT: | £0.48100 |
|---|---|
| Unit Price with VAT: | £0.57720 |











