



0002098108 | |
|---|---|
DigiKey Part Number | WM3729TR-ND - Tape & Reel (TR) WM3729CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002098108 |
Description | CONN PIN 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.05560 | £1.39 |
| 50 | £0.05320 | £2.66 |
| 100 | £0.05050 | £5.05 |
| 250 | £0.04732 | £11.83 |
| 500 | £0.04506 | £22.53 |
| 1,000 | £0.04291 | £42.91 |
| 2,500 | £0.04022 | £100.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.04022 | £241.32 |
| 12,000 | £0.03830 | £459.60 |
| 18,000 | £0.03722 | £669.96 |
| 30,000 | £0.03590 | £1,077.00 |
| 42,000 | £0.03506 | £1,472.52 |
| 60,000 | £0.03419 | £2,051.40 |
| 150,000 | £0.03205 | £4,807.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



























