Pin Contact Tin Solder, PCB Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin Solder, PCB Power
2092133
2092133

0002092133

DigiKey Part Number
WM1104-ND
Manufacturer
Manufacturer Product Number
0002092133
Description
CONN PIN SOLDER PCB TIN
Customer Reference
Detailed Description
Pin Contact Tin Solder, PCB Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.