



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.61000 | £6.10 |
| 30 | £0.56367 | £16.91 |
| 50 | £0.54380 | £27.19 |
| 100 | £0.51770 | £51.77 |
| 250 | £0.48520 | £121.30 |
| 500 | £0.46204 | £231.02 |
| 1,000 | £0.43997 | £439.97 |
| 2,500 | £0.41243 | £1,031.08 |
| 5,000 | £0.39275 | £1,963.75 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |











