



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.58800 | £5.88 |
| 30 | £0.54400 | £16.32 |
| 50 | £0.52460 | £26.23 |
| 100 | £0.49940 | £49.94 |
| 250 | £0.46816 | £117.04 |
| 500 | £0.44580 | £222.90 |
| 1,000 | £0.42451 | £424.51 |
| 2,500 | £0.39793 | £994.83 |
| 5,000 | £0.37894 | £1,894.70 |
| Unit Price without VAT: | £0.58800 |
|---|---|
| Unit Price with VAT: | £0.70560 |











