



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.56600 | £5.66 |
| 30 | £0.52400 | £15.72 |
| 50 | £0.50540 | £25.27 |
| 100 | £0.48120 | £48.12 |
| 250 | £0.45104 | £112.76 |
| 500 | £0.42950 | £214.75 |
| 1,000 | £0.40899 | £408.99 |
| 2,500 | £0.38338 | £958.45 |
| 5,000 | £0.36509 | £1,825.45 |
| Unit Price without VAT: | £0.56600 |
|---|---|
| Unit Price with VAT: | £0.67920 |











