
MSH302548AH-16.384MHZ-T | |
|---|---|
DigiKey Part Number | 2775-MSH302548AH-16.384MHZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSH302548AH-16.384MHZ-T |
Description | OSC XO 27MHZ 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.134" L x 0.106" W (3.40mm x 2.70mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.78400 | £7.84 |
| 50 | £0.70700 | £35.35 |
| 100 | £0.67630 | £67.63 |
| 500 | £0.61030 | £305.15 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

