18.432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIH302548AH-18.432MHZ-T

DigiKey Part Number
2775-MIH302548AH-18.432MHZ-TTR-ND - Tape & Reel (TR)
2775-MIH302548AH-18.432MHZ-TCT-ND - Cut Tape (CT)
2775-MIH302548AH-18.432MHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIH302548AH-18.432MHZ-T
Description
OSC XO 18.432MHZ 3.3V HCMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Frequency
Height - Seated (Max)
0.067" (1.70mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.27000£1.27
10£1.10300£11.03
25£1.04280£26.07
50£0.99940£49.97
100£0.95820£95.82
250£0.90612£226.53
500£0.86868£434.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.83278£832.78
2,000£0.79840£1,596.80
3,000£0.77896£2,336.88
5,000£0.75515£3,775.75
7,000£0.73988£5,179.16
10,000£0.72404£7,240.40
Manufacturers Standard Package
Unit Price without VAT:£1.27000
Unit Price with VAT:£1.52400