16.384 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIH302548AH-16.384MHZ-T

DigiKey Part Number
2775-MIH302548AH-16.384MHZ-TTR-ND - Tape & Reel (TR)
2775-MIH302548AH-16.384MHZ-TCT-ND - Cut Tape (CT)
2775-MIH302548AH-16.384MHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIH302548AH-16.384MHZ-T
Description
OSC XO 16.384MHZ 3.3V HCMOS SMD
Customer Reference
Detailed Description
16.384 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.80075£800.75
Manufacturers Standard Package
Unit Price without VAT:£0.80075
Unit Price with VAT:£0.96090