
DF18CC1-9.216MHZ-T | |
|---|---|
DigiKey Part Number | 2775-DF18CC1-9.216MHZ-TTR-ND - Tape & Reel (TR) 2775-DF18CC1-9.216MHZ-TCT-ND - Cut Tape (CT) 2775-DF18CC1-9.216MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF18CC1-9.216MHZ-T |
Description | CRYSTAL 9.2160MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 9.216 MHz ±15ppm Crystal 18pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.216 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.20600 | £2.06 |
| 25 | £0.19520 | £4.88 |
| 50 | £0.18740 | £9.37 |
| 100 | £0.17960 | £17.96 |
| 250 | £0.16988 | £42.47 |
| 500 | £0.16284 | £81.42 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

