6.7458 MHz ±15ppm Crystal 18pF 90 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF18CC1-6.7458MHZ-T

DigiKey Part Number
2775-DF18CC1-6.7458MHZ-TTR-ND - Tape & Reel (TR)
2775-DF18CC1-6.7458MHZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF18CC1-6.7458MHZ-T
Description
CRYSTAL 6.7458MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.7458 MHz ±15ppm Crystal 18pF 90 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
6.7458 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
90 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.22100£2.21
50£0.19940£9.97
100£0.19060£19.06
500£0.17186£85.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.16439£164.39
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000