Similar

DF18CC1-3.579545MHZ-T | |
|---|---|
DigiKey Part Number | 2775-DF18CC1-3.579545MHZ-TTR-ND - Tape & Reel (TR) 2775-DF18CC1-3.579545MHZ-TCT-ND - Cut Tape (CT) 2775-DF18CC1-3.579545MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF18CC1-3.579545MHZ-T |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 3.579545 MHz ±15ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |


