
R41-B670Z | |
|---|---|
DigiKey Part Number | 2508-R41-B670ZTR-ND - Tape & Reel (TR) 2508-R41-B670ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-B670Z |
Description | CONN HSD 4+0 NORMAL RIGHT-ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue, Water |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pin | Operating Temperature -40°C ~ 105°C |
Contact Termination Solder | Voltage Rating 100 V |
Shield Termination Solder | Mating Cycles 25 |
Impedance 100 Ohms | Insertion Loss 0.10dB |
Mounting Type Through Hole | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.41000 | £4.41 |
| 10 | £3.74400 | £37.44 |
| 25 | £3.50960 | £87.74 |
| 50 | £3.34200 | £167.10 |
| 100 | £3.18240 | £318.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.03045 | £606.09 |
| 400 | £2.88585 | £1,154.34 |
| 600 | £2.80452 | £1,682.71 |
| 1,000 | £2.70531 | £2,705.31 |
| 1,400 | £2.64191 | £3,698.67 |
| 2,000 | £2.57635 | £5,152.70 |
| Unit Price without VAT: | £4.41000 |
|---|---|
| Unit Price with VAT: | £5.29200 |

