
R41-A624C | |
|---|---|
DigiKey Part Number | P124188-2-ND - Tape & Reel (TR) P124188-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-A624C |
Description | CONN HSD 4+0 NORMAL VERTICAL TYP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | R41-A624C Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Code C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Blue, Signal |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pin | Operating Temperature -40°C ~ 105°C |
Contact Termination Solder | Voltage Rating 100 V |
Shield Termination Solder | Mating Cycles 25 |
Impedance 100 Ohms | Insertion Loss 0.10dB |
Mounting Type Through Hole | Base Product Number |
Fastening Type Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R41-A691C | Mitsumi | 359 | 2508-R41-A691C-ND | £6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| 10 | £3.78100 | £37.81 |
| 25 | £3.54400 | £88.60 |
| 50 | £3.37460 | £168.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £3.12293 | £468.44 |
| 300 | £2.97387 | £892.16 |
| 450 | £2.89002 | £1,300.51 |
| 750 | £2.78781 | £2,090.86 |
| 1,050 | £2.72247 | £2,858.59 |
| 1,500 | £2.65487 | £3,982.30 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |


