Battery Battery Monitor IC Lithium Ion/Polymer SOT-25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion/Polymer SOT-25A
SC-74A, SOT-753

MM3513J01NRH

DigiKey Part Number
2508-MM3513J01NRHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3513J01NRH
Description
IC, MULTI CELL, CELL BALANCE, MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer SOT-25A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
SC-74A, SOT-753
Part Status
Active
Supplier Device Package
SOT-25A
Function
Battery Monitor
Base Product Number
Battery Chemistry
Lithium Ion/Polymer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21138£634.14
6,000£0.20596£1,235.76
9,000£0.20325£1,829.25
15,000£0.20025£3,003.75
21,000£0.19849£4,168.29
30,000£0.19680£5,904.00
Manufacturers Standard Package
Unit Price without VAT:£0.21138
Unit Price with VAT:£0.25366