Battery Battery Monitor IC Lithium Ion/Polymer SOT-25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion/Polymer SOT-25A
SC-74A, SOT-753

MM3513C01NRH

DigiKey Part Number
2508-MM3513C01NRHTR-ND - Tape & Reel (TR)
2508-MM3513C01NRHCT-ND - Cut Tape (CT)
2508-MM3513C01NRHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3513C01NRH
Description
IC, MULTI CELL, CELL BALANCE, MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer SOT-25A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SC-74A, SOT-753
Part Status
Active
Supplier Device Package
SOT-25A
Function
Battery Monitor
Base Product Number
Battery Chemistry
Lithium Ion/Polymer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,517
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.34200£3.42
25£0.30720£7.68
100£0.26810£26.81
250£0.24952£62.38
500£0.23834£119.17
1,000£0.22911£229.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21772£653.16
6,000£0.21214£1,272.84
9,000£0.20935£1,884.15
15,000£0.20625£3,093.75
21,000£0.20445£4,293.45
30,000£0.20271£6,081.30
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600